337-044-560-258

Heilind Number:EDA337-044-560-258
Manufacturer:EDAC
Manufacturer Number:337-044-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-560-258

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector. Designed for reliability, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ideal for demanding environments. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. The double-row configuration with 44 positions allows for versatile connections. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Perfect for board-to-board applications, this connector is a crucial component for your PCB setups.