337-044-560-268

Heilind Number:EDA337-044-560-268
Manufacturer:EDAC
Manufacturer Number:337-044-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-560-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, this green connector features 44 positions across two rows, ensuring seamless board-to-board connections. Its UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, while the copper alloy contacts provide optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Choose this straight-mount orientation connector for a dependable solution in your PCB assembly projects.