337-044-560-802

Heilind Number:EDA337-044-560-802
Manufacturer:EDAC
Manufacturer Number:337-044-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-560-802

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in diverse environments. With two rows of copper alloy contacts offering a total of 44 positions, it facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring robust performance. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic devices. Elevate your connectivity solutions with this essential component.