337-044-560-807

Heilind Number:EDA337-044-560-807
Manufacturer:EDAC
Manufacturer Number:337-044-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-560-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and 44 positions, it ensures seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your circuit board. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your connectivity solutions with this essential component.