337-044-560-812

Heilind Number:EDA337-044-560-812
Manufacturer:EDAC
Manufacturer Number:337-044-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. With a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers high performance but also ensures safety and durability. Featuring two rows of 44 positions each, it provides ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation allows for easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Elevate your electronic designs with this essential component.