337-044-560-858

Heilind Number:EDA337-044-560-858
Manufacturer:EDAC
Manufacturer Number:337-044-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-560-858

Detailed Description

Enhance your circuit board connectivity with our green Card Edge Connector, designed for seamless integration in electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring two rows of 44 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable connections in diverse conditions. Its straight mount orientation simplifies installation, making it a versatile choice for various PCB applications. Trust in this connector to deliver optimal power transmission, with a high amperage rating of 3A. Elevate your electronic designs with this essential component.