337-044-560-868

Heilind Number:EDA337-044-560-868
Manufacturer:EDAC
Manufacturer Number:337-044-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-560-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. The two-row configuration features 44 positions, ensuring seamless integration into your circuit board layout. Crafted with precision, the copper alloy contacts guarantee reliable signal transfer, while the .156-inch pitch and .2-inch row spacing offer efficient connectivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your electronics assembly with this essential component.