337-044-560-878

Heilind Number:EDA337-044-560-878
Manufacturer:EDAC
Manufacturer Number:337-044-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-560-878

Detailed Description

Enhance your circuit board connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it features 44 positions for optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. With a contact material of Copper Alloy, it guarantees secure and efficient data transmission. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Elevate your connectivity game with this essential component.