337-046-500-201

Heilind Number:EDA337-046-500-201
Manufacturer:EDAC
Manufacturer Number:337-046-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant Green color and is capable of delivering a steady amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures optimal performance even in demanding environments. With two rows of contacts made from high-quality Copper Alloy, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing, along with 46 positions, offer versatility in connectivity options. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Upgrade your electronic systems with this essential component, perfect for various applications in the field of connectors and PCB connectors.