337-046-520-201

Heilind Number:EDA337-046-520-201
Manufacturer:EDAC
Manufacturer Number:337-046-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers exceptional functionality. With a 3 A amperage rating, it provides reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The two rows of Copper Alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, ensure secure and consistent connections. Boasting 46 positions, it offers ample room for multiple connections on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this Card Edge Connector for seamless board-to-board connectivity in your electronic projects.