337-046-520-207

Heilind Number:EDA337-046-520-207
Manufacturer:EDAC
Manufacturer Number:337-046-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-520-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is capable of carrying up to 3A of current. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and a total of 46 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .156in pitch and .2in row spacing facilitate seamless integration. Whether in straight or angled mount orientation, this connector operates flawlessly within a wide temperature range of -40 to 105°C. Trust in its quality and versatility for your next electronics project.