337-046-520-208

Heilind Number:EDA337-046-520-208
Manufacturer:EDAC
Manufacturer Number:337-046-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-520-208

Detailed Description

Enhance connectivity within your electronic devices with this green Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery. With two rows and 46 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the automotive, industrial, and consumer electronics sectors. Upgrade your connectivity solutions with this high-quality component.