337-046-520-258

Heilind Number:EDA337-046-520-258
Manufacturer:EDAC
Manufacturer Number:337-046-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-520-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vibrant Green color that adds a pop of visual appeal to your setup. With an amperage rating of 3 A, it ensures efficient power transmission without compromising on safety. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in even the most demanding environments. Featuring two rows of Copper Alloy contacts spaced at .156 inches, it offers seamless integration for up to 46 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in this connector for a seamless and secure board-to-board connection solution.