337-046-520-268

Heilind Number:EDA337-046-520-268
Manufacturer:EDAC
Manufacturer Number:337-046-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-520-268

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 46 positions each, it offers ample connectivity for your electronic devices. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Trust in this straight-mount connector for efficient board-to-board connections in your projects. Elevate your PCB design with this essential component.