337-046-520-802

Heilind Number:EDA337-046-520-802
Manufacturer:EDAC
Manufacturer Number:337-046-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-520-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your circuit boards. Featuring a vibrant green color, this connector not only offers a visually pleasing touch but also ensures easy identification on your board. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance in demanding environments. Its dual-row design with 46 positions and a pitch of .156 inches provides ample connectivity options for your components. The straight mount orientation and compact row spacing of .2 inches make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial projects. Trust in its high amperage rating of 3A to deliver efficient power transmission. Upgrade your connectivity solutions with this essential component in the world of connectors.