337-046-520-803

Heilind Number:EDA337-046-520-803
Manufacturer:EDAC
Manufacturer Number:337-046-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-520-803

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a double-row layout and 46 positions, it offers ample connection options for your PCB projects. The green color adds a touch of visual distinction, while the straight mount orientation ensures easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is reliable even in harsh environments. Perfect for board-to-board connections, it's a must-have component for any electronic assembly task.