337-046-520-807

Heilind Number:EDA337-046-520-807
Manufacturer:EDAC
Manufacturer Number:337-046-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-520-807

Detailed Description

Enhance your circuit board connectivity with our 2-row Card Edge Connector in a striking green hue. Engineered for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .156 in and row spacing of .2 in, it offers seamless integration for your PCB assembly. Boasting 46 positions, it facilitates versatile board-to-board connections with precision and stability. Designed for straight mount orientation, it guarantees a secure fit in your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this essential component to streamline your connectivity needs and optimize your electronic systems.