337-046-520-812

Heilind Number:EDA337-046-520-812
Manufacturer:EDAC
Manufacturer Number:337-046-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green hue. Designed for efficiency, it boasts a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 46 positions, it offers ample space for seamless integration. The Copper Alloy contact material and .156-inch pitch guarantee optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions today with this essential component.