337-046-520-868

Heilind Number:EDA337-046-520-868
Manufacturer:EDAC
Manufacturer Number:337-046-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-520-868

Detailed Description

Enhance board-to-board connectivity with this dual-row Card Edge Connector, featuring 46 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality. Perfect for various applications requiring robust and efficient PCB connections.