337-046-521-202

Heilind Number:EDA337-046-521-202
Manufacturer:EDAC
Manufacturer Number:337-046-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-521-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With an amperage rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, offer 46 positions for efficient signal transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Explore our range of connectors for optimal board-to-board connectivity solutions.