337-046-521-204

Heilind Number:EDA337-046-521-204
Manufacturer:EDAC
Manufacturer Number:337-046-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-521-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green color. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it provides secure and efficient power delivery, accommodating up to 46 positions with a pitch of .156 inches. The straight mount orientation and compact design make it easy to integrate into your circuit board assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity with this essential component.