337-046-521-208

Heilind Number:EDA337-046-521-208
Manufacturer:EDAC
Manufacturer Number:337-046-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-521-208

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a double-row configuration with 46 positions, ensuring secure and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly process with this essential component.