337-046-521-212

Heilind Number:EDA337-046-521-212
Manufacturer:EDAC
Manufacturer Number:337-046-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers superior functionality with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability and reliability are guaranteed. With two rows and 46 positions, it allows for efficient data transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup and experience seamless connectivity with this essential component.