337-046-521-258

Heilind Number:EDA337-046-521-258
Manufacturer:EDAC
Manufacturer Number:337-046-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-521-258

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Featuring a vibrant green color, it not only offers visual appeal but also delivers exceptional performance. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. Its copper alloy contact material and 46 positions (across 2 rows) guarantee secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and durability to optimize your connectivity needs seamlessly.