337-046-521-804

Heilind Number:EDA337-046-521-804
Manufacturer:EDAC
Manufacturer Number:337-046-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-521-804

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector in vibrant green. Featuring dual rows for efficient organization, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. Each of its 46 positions is meticulously designed with copper alloy contacts, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers seamless integration, while an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfectly suited for high-speed data transfer and power distribution, this connector is a valuable addition to any electronics project. Elevate your connectivity solutions with this essential component.