337-046-521-808

Heilind Number:EDA337-046-521-808
Manufacturer:EDAC
Manufacturer Number:337-046-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-521-808

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for superior connectivity, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each rated for 3A, it provides reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 46 positions, offering ample versatility for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Its straight mount orientation makes installation easy and efficient. Upgrade your PCB interconnections with this essential component.