337-046-521-812

Heilind Number:EDA337-046-521-812
Manufacturer:EDAC
Manufacturer Number:337-046-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-521-812

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connection, this connector features 46 positions across two rows, ensuring seamless communication. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Its vibrant green color not only adds a visual appeal but also allows for easy identification on circuit boards. Installed in a straight mount orientation, it offers convenient integration into your PCB setup. Trust in this connector to deliver consistent power transmission, with an amperage rating of 3A. Explore the full potential of your devices with this essential component.