337-046-523-201

Heilind Number:EDA337-046-523-201
Manufacturer:EDAC
Manufacturer Number:337-046-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-523-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both functionality and safety. With two rows and a total of 46 positions, it offers ample connectivity options for your electronic devices. The contact material, made of robust Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your electronic assemblies with this high-quality component, perfect for applications in industries such as telecommunications, automotive, and consumer electronics.