337-046-523-212

Heilind Number:EDA337-046-523-212
Manufacturer:EDAC
Manufacturer Number:337-046-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-523-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector boasts two rows, accommodating a total of 46 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your electronic setups with this essential component.