337-046-523-268

Heilind Number:EDA337-046-523-268
Manufacturer:EDAC
Manufacturer Number:337-046-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-523-268

Detailed Description

Introducing our Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed with a green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows and 46 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic applications.