337-046-523-802

Heilind Number:EDA337-046-523-802
Manufacturer:EDAC
Manufacturer Number:337-046-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-523-802

Detailed Description

Enhance connectivity within your PCB layout with this dual-row Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, it ensures reliable performance, even in demanding environments. The 46 positions, spaced at a pitch of .156 inches, cater to multiple connections, while the 3A amperage rating guarantees efficient power transmission. Its straight mount orientation and row spacing of .2 inches offer easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic assembly needs. Explore our full range of PCB connectors for comprehensive connectivity solutions.