337-046-523-803

Heilind Number:EDA337-046-523-803
Manufacturer:EDAC
Manufacturer Number:337-046-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-523-803

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a contact material of Copper Alloy, it guarantees optimal conductivity for up to 46 positions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this essential component for efficient board-to-board connections.