337-046-523-804

Heilind Number:EDA337-046-523-804
Manufacturer:EDAC
Manufacturer Number:337-046-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-523-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this durable connector features a double-row configuration with 46 positions for seamless integration on your PCB. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your device with this essential component for superior performance and reliability.