337-046-523-808

Heilind Number:EDA337-046-523-808
Manufacturer:EDAC
Manufacturer Number:337-046-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-523-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in striking green. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With two rows and 46 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in any electronic setup. Upgrade your connectivity solutions with this essential component.