337-046-523-868

Heilind Number:EDA337-046-523-868
Manufacturer:EDAC
Manufacturer Number:337-046-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-523-868

Detailed Description

Enhance your PCB connectivity with this 2-row Card Edge Connector in vibrant green. Designed for seamless power transmission, it boasts a 3A amperage rating and features copper alloy contacts for optimal conductivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in challenging environments. With 46 positions and a .156-inch pitch, it offers ample connectivity options for your electronic projects. Its straight mount orientation and .2-inch row spacing make for easy installation. Operating reliably in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly. Upgrade your connections with this high-quality connector, perfect for a wide range of applications.