337-046-524-212

Heilind Number:EDA337-046-524-212
Manufacturer:EDAC
Manufacturer Number:337-046-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-524-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features 46 positions across 2 rows, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees long-lasting performance even in harsh environments. Engineered with precision, the contact material is made of Copper Alloy, offering excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation allows for convenient positioning on your PCB. Operating reliably in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in this connector for dependable and efficient connections within your electronic systems.