337-046-524-802

Heilind Number:EDA337-046-524-802
Manufacturer:EDAC
Manufacturer Number:337-046-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-524-802

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Boasting a vibrant Green hue, this connector is not only visually distinctive but also offers high functionality, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. Featuring two rows of Copper Alloy contacts with a pitch of .156 in, and a total of 46 positions, it facilitates seamless data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for intricate PCB designs, this connector is a crucial component for ensuring seamless board-to-board connectivity. Explore our range of connectors to find the perfect fit for your project.