337-046-524-808

Heilind Number:EDA337-046-524-808
Manufacturer:EDAC
Manufacturer Number:337-046-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-524-808

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector in a striking green hue. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it offers secure connectivity for up to 46 positions with a pitch of .156 inches. The straight mount orientation and ample row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its 3A amperage rating and robust construction for efficient and long-lasting performance.