337-046-524-812

Heilind Number:EDA337-046-524-812
Manufacturer:EDAC
Manufacturer Number:337-046-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-524-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant Green color. This essential component features two rows of durable Copper Alloy contacts, offering a reliable amperage of 3 A for seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures optimal safety and performance in various environments. With a pitch of .156 inches and 46 positions, it facilitates efficient board-to-board connections with precision and ease. Designed for straight mounting orientation, it guarantees a secure fit for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential Card Edge Connector.