337-046-524-868

Heilind Number:EDA337-046-524-868
Manufacturer:EDAC
Manufacturer Number:337-046-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-524-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Engineered for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 46 positions, it offers ample connectivity options while the copper alloy contact material ensures reliable transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for straightforward installation, its straight mount orientation simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector excels in both standard and challenging environments. Upgrade your connectivity solutions with this essential component.