337-046-540-201

Heilind Number:EDA337-046-540-201
Manufacturer:EDAC
Manufacturer Number:337-046-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-540-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and a durable housing constructed from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures secure and reliable connections. The two rows of 46 positions each offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees functionality in various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic assembly projects.