337-046-540-207

Heilind Number:EDA337-046-540-207
Manufacturer:EDAC
Manufacturer Number:337-046-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-540-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable conductivity. With a pitch of .156 inches and 46 positions, it offers seamless integration for your electronic components. The straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility and durability in various environments. Upgrade your board-to-board connections with this essential component.