337-046-540-212

Heilind Number:EDA337-046-540-212
Manufacturer:EDAC
Manufacturer Number:337-046-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-540-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a two-row configuration and 46 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. Suitable for straight mounting orientation, it's perfect for board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in our high-quality product to meet your connectivity needs with precision.