337-046-540-258

Heilind Number:EDA337-046-540-258
Manufacturer:EDAC
Manufacturer Number:337-046-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-540-258

Detailed Description

Enhance your board-to-board PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 46 copper alloy contact positions, it offers optimal connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further simplifies the assembly process. Trust in this connector to deliver reliable power with a 3A amperage rating, making it ideal for demanding applications in industries such as automotive, telecommunications, and consumer electronics. Elevate your PCB design with this essential component.