337-046-540-268

Heilind Number:EDA337-046-540-268
Manufacturer:EDAC
Manufacturer Number:337-046-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-540-268

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any electronic setup. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch spacing, this connector offers reliable power delivery up to 3A. Its straight mount orientation and 46 positions make it ideal for seamless board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity with this essential component.