337-046-540-803

Heilind Number:EDA337-046-540-803
Manufacturer:EDAC
Manufacturer Number:337-046-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed with precision and quality in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance, accommodating up to 46 positions with a pitch of .156 inches and row spacing of .2 inches. Suitable for a wide range of applications, it boasts an amperage rating of 3A and an operating temperature range of -40 to 105°C, making it ideal for both standard and demanding environments. Its straight mount orientation simplifies installation, while its robust construction guarantees long-lasting functionality. Elevate your electronic projects with this essential connector, a trusted solution for seamless connectivity.