337-046-540-812

Heilind Number:EDA337-046-540-812
Manufacturer:EDAC
Manufacturer Number:337-046-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-540-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a high amperage rating of 3A, it ensures reliable power transmission in demanding applications. The double-row layout with 46 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. Its .156-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic devices. Trust in its straight mount orientation for easy integration and depend on its robust construction for long-lasting performance. Elevate your PCB design with this essential connector, a must-have in any engineer's toolkit.