337-046-540-858

Heilind Number:EDA337-046-540-858
Manufacturer:EDAC
Manufacturer Number:337-046-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-540-858

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With two rows of 46 positions each, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees efficient transmission of signals. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronics with this essential component.