337-046-540-868

Heilind Number:EDA337-046-540-868
Manufacturer:EDAC
Manufacturer Number:337-046-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-540-868

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on PCBs. The straight mount orientation and 46 positions provide flexibility in assembly, while its 3A amperage rating guarantees efficient power transmission. Suitable for a wide range of applications, this connector is built to withstand temperatures ranging from -40 to 105°C, making it a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.