337-046-541-201

Heilind Number:EDA337-046-541-201
Manufacturer:EDAC
Manufacturer Number:337-046-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of power, this connector guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections with ease. Offering 46 positions in a straight mount orientation, it's perfect for a variety of applications. Operable in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.